737-006-520-101

Heilind Number:EDA737-006-520-101
Manufacturer:EDAC
Manufacturer Number:737-006-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-006-520-101

Detailed Description

Introducing our 737-006-520-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a current rating of 3A, copper alloy contacts, and a pitch of .156 inches, it offers optimal electrical conductivity and signal integrity. The single-row design with 6 positions and straight mount orientation allows for easy installation and space-saving on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in its quality and performance to meet your connectivity needs with precision and excellence.