737-006-522-101

Heilind Number:EDA737-006-522-101
Manufacturer:EDAC
Manufacturer Number:737-006-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-006-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-006-522-101

Detailed Description

Introducing our 737-006-522-101 Press-fit Card Edge Connector, the perfect solution for high-performance board-to-board connections. Designed for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its straight mount orientation and .156 inch pitch allow for seamless integration into your PCB setup. With six positions and a 3A amperage rating, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for even the most demanding environments. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.