737-006-525-101

Heilind Number:EDA737-006-525-101
Manufacturer:EDAC
Manufacturer Number:737-006-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-006-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-006-525-101

Detailed Description

Introducing our 737-006-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for maximum performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The single-row design, with 6 positions spaced at .156 inches, offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and precision of this connector to streamline your electronic connections with ease.