737-006-540-101

Heilind Number:EDA737-006-540-101
Manufacturer:EDAC
Manufacturer Number:737-006-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-006-540-101

Detailed Description

Introducing our 737-006-540-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 6 positions, it offers reliable connectivity for a variety of applications. The copper alloy contact material provides excellent conductivity, while the press-fit design ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our 737-006-540-101 to deliver high-quality performance for all your PCB connectivity needs.