737-006-541-101

Heilind Number:EDA737-006-541-101
Manufacturer:EDAC
Manufacturer Number:737-006-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-006-541-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, offering seamless integration for optimal performance in your PCB assembly. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 6 positions, it provides reliable connectivity for your electronic devices. The high-quality copper alloy contacts guarantee efficient power transmission, with a low pitch of .156 inches and row spacing of .2 inches for streamlined PCB design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component in your electronics toolkit. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.