737-006-545-101

Heilind Number:EDA737-006-545-101
Manufacturer:EDAC
Manufacturer Number:737-006-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-006-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-006-545-101

Detailed Description

Introducing our 737-006-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it features six positions for efficient signal transmission. The copper alloy contacts guarantee reliable connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial environments. Choose our Press-fit Card Edge Connector for unparalleled quality and performance in your PCB assemblies.