737-007-520-101

Heilind Number:EDA737-007-520-101
Manufacturer:EDAC
Manufacturer Number:737-007-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-007-520-101

Detailed Description

Introducing our 737-007-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a single row layout with 7 positions, perfect for compact electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures high-performance conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its black color adds a touch of sophistication, while the straight mount orientation simplifies installation. Trust in the 737-007-520-101 for seamless and secure board connectivity in your next project.