737-007-522-101

Heilind Number:EDA737-007-522-101
Manufacturer:EDAC
Manufacturer Number:737-007-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-007-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-007-522-101

Detailed Description

Introducing our 737-007-522-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed in a sleek black color, this connector not only enhances the aesthetic appeal of your electronic assembly but also ensures reliable performance. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers exceptional durability and conductivity. Featuring a single row layout with 7 positions, a .156-inch pitch, and .2-inch row spacing, it allows for precise and secure connections. The straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105 °C, it is suitable for use in a variety of environments. Ideal for applications in industrial, commercial, and consumer electronics, our card edge connector is a must-have component for your PCB assembly projects. Trust in its quality and performance to elevate your electronic designs.