737-007-525-101

Heilind Number:EDA737-007-525-101
Manufacturer:EDAC
Manufacturer Number:737-007-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-007-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-007-525-101

Detailed Description

Introducing our 737-007-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 7 positions, allowing for efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers heightened safety and longevity. The contact material, made of Copper Alloy, ensures secure and low-resistance connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, this connector supports a straight mount orientation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Upgrade your connectivity with our high-performance Card Edge Connector.