737-007-541-101

Heilind Number:EDA737-007-541-101
Manufacturer:EDAC
Manufacturer Number:737-007-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-007-541-101

Detailed Description

Introducing our 737-007-541-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Boasting a contact material of high-quality Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3 A. Featuring a single row layout with 7 positions and a .156-inch pitch, this connector offers precise and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this essential component for your PCB assembly needs, where performance and longevity are paramount.