737-008-520-106

Heilind Number:EDA737-008-520-106
Manufacturer:EDAC
Manufacturer Number:737-008-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-008-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-008-520-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, offering seamless connectivity for your electronic devices. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it provides precise alignment for seamless integration. The copper alloy contact material guarantees reliable conductivity, even in high-demand applications. With 8 positions available, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.