737-008-522-101

Heilind Number:EDA737-008-522-101
Manufacturer:EDAC
Manufacturer Number:737-008-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-008-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-008-522-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, SKU 737-008-522-101. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black finish and is engineered for optimal performance. With a high amperage rating of 3 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring one row of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity for up to 8 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore the future of connectivity with this essential component, available now in our PCB Connectors collection.