737-008-525-101

Heilind Number:EDA737-008-525-101
Manufacturer:EDAC
Manufacturer Number:737-008-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-008-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-008-525-101

Detailed Description

Enhance board-to-board connectivity with our 737-008-525-101 Press-fit Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless interconnection. This single-row connector accommodates 8 positions, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for efficient and secure connectivity. Elevate your PCB design with this essential component from our comprehensive range of connectors.