737-008-540-101

Heilind Number:EDA737-008-540-101
Manufacturer:EDAC
Manufacturer Number:737-008-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-008-540-101

Detailed Description

Introducing our 737-008-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting circuit boards. Designed for optimal performance, this connector features a single row layout with 8 positions, making it perfect for a wide range of applications. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.