737-008-541-101

Heilind Number:EDA737-008-541-101
Manufacturer:EDAC
Manufacturer Number:737-008-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-008-541-101

Detailed Description

Enhance your PCB connectivity with our premium Press-fit Card Edge Connector, designed to meet the demands of high-performance electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a total of 8 positions, it offers seamless integration for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a straight mount orientation, this connector is suitable for a wide range of applications. Its .156 inch pitch and .2 inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, you can trust in its performance even in harsh environments. Elevate your connectivity solutions with this essential component, a vital part of our comprehensive range of high-quality PCB connectors.