737-008-545-101

Heilind Number:EDA737-008-545-101
Manufacturer:EDAC
Manufacturer Number:737-008-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-008-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-008-545-101

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector ( 737-008-545-101). This sleek and durable connector, featuring a striking black finish, is designed for optimal performance, even in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. The one-row design with 8 positions allows for seamless board-to-board connections. Precision engineered with copper alloy contacts, it guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Explore our full range of connectors in the Products section.