737-009-520-101

Heilind Number:EDA737-009-520-101
Manufacturer:EDAC
Manufacturer Number:737-009-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-520-101

Detailed Description

Introducing our 737-009-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a black UL 94V-0 housing crafted from durable Thermoplastic Polyester, ensuring both strength and safety. With a single row configuration and 9 positions, it offers ample connectivity options in a compact .156-inch pitch. The copper alloy contacts guarantee efficient power delivery, rated for up to 3A of current. Featuring a straight mount orientation, installation is effortless and secure. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105°C, this connector is a versatile choice for demanding environments. Trust in the 737-009-520-101 to deliver superior performance and connectivity in all your PCB applications.