737-009-522-101

Heilind Number:EDA737-009-522-101
Manufacturer:EDAC
Manufacturer Number:737-009-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-522-101

Detailed Description

Introducing our 737-009-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with a single row of 9 positions, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black color, ensuring both performance and aesthetics. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in our high-quality connector to deliver optimal performance and durability in your PCB assembly projects.