737-009-525-101

Heilind Number:EDA737-009-525-101
Manufacturer:EDAC
Manufacturer Number:737-009-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-525-101

Detailed Description

Introducing our 737-009-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with nine positions, offering ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient signal transmission. The black color adds a professional touch, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in this connector to deliver superior performance and reliability for your PCB assembly needs.