737-009-540-101

Heilind Number:EDA737-009-540-101
Manufacturer:EDAC
Manufacturer Number:737-009-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-540-101

Detailed Description

Introducing our 737-009-540-101 Press-fit Card Edge Connector, the essential solution for seamless board-to-board connectivity in your electronic assemblies. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of high-quality Copper Alloy, it guarantees efficient signal transmission and power delivery, with a maximum amperage of 3 A. The connector boasts a single row design, with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 9 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in a variety of applications. Trust in the 737-009-540-101 for superior performance and connectivity in your PCB designs.