737-009-540-106

Heilind Number:EDA737-009-540-106
Manufacturer:EDAC
Manufacturer Number:737-009-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-540-106

Detailed Description

Introducing the 737-009-540-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only offers a visually appealing touch to your PCB layout, but also boasts exceptional performance. With a 3A amperage rating, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row layout with 9 positions and a pitch of .156 inches, it allows for precise and secure connections. The copper alloy contact material and straight mount orientation further enhance its conductivity and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the 737-009-540-106 for seamless and reliable card edge connections that meet your highest standards of quality and performance.