737-009-541-101

Heilind Number:EDA737-009-541-101
Manufacturer:EDAC
Manufacturer Number:737-009-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-541-101

Detailed Description

Introducing the 737-009-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector not only delivers on style but also on performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and conductivity. Featuring a single row layout with nine positions and a pitch of .156 inches, it offers precise and secure connectivity. Its straight mount orientation and compact form factor make it ideal for space-constrained PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust 737-009-541-101 for your critical electronic interconnection needs.