737-009-545-101

Heilind Number:EDA737-009-545-101
Manufacturer:EDAC
Manufacturer Number:737-009-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-545-101

Detailed Description

Upgrade your PCB connectivity with our 737-009-545-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and nine positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections. Explore the next level of connectivity with this essential component from our range of high-quality PCB connectors.