737-009-545-106

Heilind Number:EDA737-009-545-106
Manufacturer:EDAC
Manufacturer Number:737-009-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-009-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-009-545-106

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board connections in electronic systems. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The connector offers 9 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, perfect for compact PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in the superior quality of our Card Edge Connector to elevate the performance of your electronic devices.