737-010-520-101

Heilind Number:EDA737-010-520-101
Manufacturer:EDAC
Manufacturer Number:737-010-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-520-101

Detailed Description

Enhance the connectivity of your electronic devices with our 737-010-520-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and ten positions, it offers ample space for secure card insertion. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its 3A amperage rating and straight mount orientation for efficient and effective performance. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.