737-010-520-201

Heilind Number:EDA737-010-520-201
Manufacturer:EDAC
Manufacturer Number:737-010-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-520-201

Detailed Description

Enhance your PCB connectivity with our 737-010-520-201 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3A, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 10 positions available, this connector offers ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component, meticulously crafted for optimal performance.