737-010-522-101

Heilind Number:EDA737-010-522-101
Manufacturer:EDAC
Manufacturer Number:737-010-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-522-101

Detailed Description

Introducing our 737-010-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not just a functional marvel but a visual standout. With a single row design and ten positions, it offers ample connectivity options while ensuring optimal space utilization on your PCB. The copper alloy contact material guarantees reliable conductivity, even in high-demand applications, while its press-fit installation method ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity game with this essential component, available under our expansive range of board-to-board PCB connectors.