737-010-522-201

Heilind Number:EDA737-010-522-201
Manufacturer:EDAC
Manufacturer Number:737-010-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-522-201

Detailed Description

Upgrade your PCB connectivity with our 737-010-522-201 Press-fit Card Edge Connector in sleek black. With a robust 3A amperage rating, this essential component ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. Featuring two rows of 10 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust this connector for efficient and secure board-to-board connections in your projects. Explore our full range of high-quality PCB connectors for all your electronic needs.