737-010-525-101

Heilind Number:EDA737-010-525-101
Manufacturer:EDAC
Manufacturer Number:737-010-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-525-101

Detailed Description

Introducing our 737-010-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row design and 10 positions, it offers seamless connectivity for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our card edge connector to meet your connectivity requirements with precision and reliability. Elevate your PCB design with this essential component.