737-010-525-106

Heilind Number:EDA737-010-525-106
Manufacturer:EDAC
Manufacturer Number:737-010-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-525-106

Detailed Description

Experience seamless connectivity with our 737-010-525-106 Press-fit Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single row design with 10 positions and a .156 inch pitch allows for efficient PCB connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for your board to board PCB connectivity needs, offering both quality and convenience.