737-010-525-206

Heilind Number:EDA737-010-525-206
Manufacturer:EDAC
Manufacturer Number:737-010-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-525-206

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing 10 positions, it guarantees secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility in PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your system with this essential component for seamless board-to-board connectivity.