737-010-540-101

Heilind Number:EDA737-010-540-101
Manufacturer:EDAC
Manufacturer Number:737-010-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-540-101

Detailed Description

Introducing our 737-010-540-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a current rating of 3 A, copper alloy contacts, and a pitch of .156 inches, it guarantees efficient power and data transmission. Its single-row design with 10 positions and a row spacing of .2 inches offers versatility for various PCB applications. Engineered for convenience, the mount orientation is straight, allowing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance system. Trust in our product to deliver exceptional connectivity and performance, meeting the stringent requirements of modern technology.