737-010-540-201

Heilind Number:EDA737-010-540-201
Manufacturer:EDAC
Manufacturer Number:737-010-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-540-201

Detailed Description

Introducing our 737-010-540-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for professional-grade performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, each capable of carrying up to 3A of current, this connector guarantees reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers effortless installation and optimal signal integrity. With 10 positions available, it's perfect for a variety of applications. Its straight mount orientation allows for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 737-010-540-201 for seamless connectivity and unparalleled performance.