737-010-541-101

Heilind Number:EDA737-010-541-101
Manufacturer:EDAC
Manufacturer Number:737-010-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-541-101

Detailed Description

Enhance your electronic connections with our 737-010-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with 10 positions, perfect for high-density PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your PCB designs with this essential component, a must-have in the realm of board-to-board connections.