737-010-541-201

Heilind Number:EDA737-010-541-201
Manufacturer:EDAC
Manufacturer Number:737-010-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-541-201

Detailed Description

Introducing our 737-010-541-201 Press-Fit Card Edge Connector, a reliable and high-performance solution for your PCB connection needs. Designed for optimal conductivity, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. The straight mount orientation and ten positions offer versatility in installation, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and precision of our Card Edge Connector to deliver exceptional performance in your electronic assemblies.