737-010-545-101

Heilind Number:EDA737-010-545-101
Manufacturer:EDAC
Manufacturer Number:737-010-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-545-101

Detailed Description

Introducing our 737-010-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety standards. With a single row configuration and ten positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation and 3A amperage rating for secure and efficient power transmission. Elevate your connectivity game with our top-of-the-line Card Edge Connector.