737-010-545-201

Heilind Number:EDA737-010-545-201
Manufacturer:EDAC
Manufacturer Number:737-010-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-545-201

Detailed Description

Introducing our 737-010-545-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows of ten positions each, it offers ample connectivity options for your PCB assemblies. The contact material is sturdy Copper Alloy, capable of handling up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Trust in the quality and performance of our Card Edge Connector for your next project.