737-010-545-206

Heilind Number:EDA737-010-545-206
Manufacturer:EDAC
Manufacturer Number:737-010-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-010-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-010-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and ten positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable performance, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality connector, perfect for Board to Board PCB connections.