737-011-520-101

Heilind Number:EDA737-011-520-101
Manufacturer:EDAC
Manufacturer Number:737-011-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-011-520-101

Detailed Description

Introducing our 737-011-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 11 positions, perfect for streamlined circuitry setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance and longevity. The black finish adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in this essential component to deliver consistent power and data transmission in your PCB projects. Explore our full range of connectors for all your connectivity needs.