737-011-522-101

Heilind Number:EDA737-011-522-101
Manufacturer:EDAC
Manufacturer Number:737-011-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-011-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-011-522-101

Detailed Description

Introducing our high-performance 737-011-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Engineered for reliability and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 3A. The single-row design with 11 positions and a pitch of .156 inches offers precise and secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the 737-011-522-101 for seamless connectivity and superior performance.