737-011-541-101

Heilind Number:EDA737-011-541-101
Manufacturer:EDAC
Manufacturer Number:737-011-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-011-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the sleek and reliable solution for seamlessly integrating your electronic components. Featuring a striking black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector is designed for optimal performance. With a single row configuration and 11 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures efficient and secure transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Trust in its superior quality and precision engineering for all your board-to-board PCB connection needs.