737-011-545-101

Heilind Number:EDA737-011-545-101
Manufacturer:EDAC
Manufacturer Number:737-011-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-011-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-011-545-101

Detailed Description

Introducing our 737-011-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 11 contact positions, allowing for easy and efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures long-lasting durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this black connector is the perfect choice for your project. Upgrade to our Press-fit Card Edge Connector today and experience seamless performance like never before.