737-012-520-101

Heilind Number:EDA737-012-520-101
Manufacturer:EDAC
Manufacturer Number:737-012-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-520-101

Detailed Description

Introducing the 737-012-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a striking black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also offers superior durability. Boasting a single row design with 12 positions and a pitch of .156 inches, it provides ample connectivity options with precise alignment. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your electronic assemblies with the 737-012-520-101, the pinnacle of performance in card edge connectors.