737-012-522-101

Heilind Number:EDA737-012-522-101
Manufacturer:EDAC
Manufacturer Number:737-012-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-522-101

Detailed Description

Introducing our 737-012-522-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability and safety. With a single row layout and 12 positions, it offers ample connectivity in a compact form factor. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Rated for 3A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Say goodbye to connectivity issues and trust in the quality and efficiency of our Press-fit Card Edge Connector.