737-012-522-201

Heilind Number:EDA737-012-522-201
Manufacturer:EDAC
Manufacturer Number:737-012-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-522-201

Detailed Description

Introducing our 737-012-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it delivers efficient power transmission without compromising on quality. Featuring two rows of precision-engineered copper alloy contacts, it offers a total of 12 positions with a pitch of .156 inches, perfect for intricate circuit layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for secure and efficient connectivity in your PCB projects.