737-012-525-101

Heilind Number:EDA737-012-525-101
Manufacturer:EDAC
Manufacturer Number:737-012-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-525-101

Detailed Description

Introducing our 737-012-525-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 12 positions, it offers efficient power delivery at a maximum amperage of 3 A. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, the mount orientation is straight, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of electronic systems, making it a must-have in any engineer's toolkit. Explore the future of connectivity with our innovative Card Edge Connector.