737-012-525-206

Heilind Number:EDA737-012-525-206
Manufacturer:EDAC
Manufacturer Number:737-012-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-525-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts provide a total of 12 positions, allowing for efficient signal transfer. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your device's connectivity with this high-quality connector.