737-012-540-101

Heilind Number:EDA737-012-540-101
Manufacturer:EDAC
Manufacturer Number:737-012-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-540-101

Detailed Description

Introducing our 737-012-540-101 Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity. This sleek black connector boasts a single-row design with 12 positions, perfect for high-density applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industries. Trust in our connector for efficient and dependable signal transmission in your PCB assemblies.