737-012-540-201

Heilind Number:EDA737-012-540-201
Manufacturer:EDAC
Manufacturer Number:737-012-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-540-201

Detailed Description

Introducing our 737-012-540-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 12 positions, it offers efficient signal transmission with a pitch of .156 in and row spacing of .2 in. The connector is rated for an amperage of 3 A, making it suitable for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this product for secure and efficient board-to-board connections in your electronic devices.