737-012-540-206

Heilind Number:EDA737-012-540-206
Manufacturer:EDAC
Manufacturer Number:737-012-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-012-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-012-540-206

Detailed Description

Enhance your PCB connectivity with this durable Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 12 positions, this connector offers secure and efficient board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your electronics setup with this essential component.